Direct
Direct
Similar
Similar

MUN5131T1 | |
|---|---|
DigiKey Part Number | MUN5131T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN5131T1 |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5131T1 Models |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 202 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5131T1G | onsemi | 8.380 | 488-MUN5131T1GCT-ND | 0,15000 € | Direct |
| PDTA123EU,115 | Nexperia USA Inc. | 2.924 | 1727-PDTA123EU,115CT-ND | 0,15000 € | Direct |
| DTA123EUAT106 | Rohm Semiconductor | 20 | DTA123EUAT106CT-ND | 0,19000 € | Similar |
| DTA124EUAT106 | Rohm Semiconductor | 17.900 | DTA124EUAT106CT-ND | 0,19000 € | Similar |




