Similar
Similar
Similar
Similar
Similar
Similar

MUN5113T3G | |
|---|---|
DigiKey Part Number | MUN5113T3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN5113T3G |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5113T3G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 202 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2113LT1G | onsemi | 23.235 | MMUN2113LT1GOSCT-ND | 0,14000 € | Similar |
| DTA123EUAT106 | Rohm Semiconductor | 20 | DTA123EUAT106CT-ND | 0,19000 € | Similar |
| DTA124EUAT106 | Rohm Semiconductor | 17.900 | DTA124EUAT106CT-ND | 0,19000 € | Similar |
| PDTA144ET,215 | Nexperia USA Inc. | 0 | 1727-6273-1-ND | 0,11000 € | Similar |
| PDTA144EU,115 | Nexperia USA Inc. | 119 | 1727-1973-1-ND | 0,12000 € | Similar |





