


MUN2132T1G | |
|---|---|
DigiKey Part Number | 488-MUN2132T1GTR-ND - Tape & Reel (TR) 488-MUN2132T1GCT-ND - Cut Tape (CT) 488-MUN2132T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2132T1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 230 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2132LT1G | onsemi | 20.581 | MMUN2132LT1GOSCT-ND | 0,13000 € | Similar |
| PDTA143TT,215 | Nexperia USA Inc. | 2.605 | 1727-PDTA143TT,215CT-ND | 0,11000 € | Direct |
| DDTA123TCA-7-F | Diodes Incorporated | 5.556 | DDTA123TCA-FDICT-ND | 0,18000 € | Similar |
| DDTA143TCA-7-F | Diodes Incorporated | 1.928 | DDTA143TCA-FDICT-ND | 0,20000 € | Similar |
| DDTA143ZCA-7-F | Diodes Incorporated | 467 | DDTA143ZCA-FDICT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04592 € | 22,96 € |
| 1.000 | 0,04035 € | 40,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03136 € | 94,08 € |
| 6.000 | 0,02797 € | 167,82 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

