


MUN2113T1G | |
|---|---|
DigiKey Part Number | MUN2113T1GOSTR-ND - Tape & Reel (TR) MUN2113T1GOSCT-ND - Cut Tape (CT) MUN2113T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2113T1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2113T1G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 230 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR198E6327HTSA1 | Infineon Technologies | 143 | BCR198E6327HTSA1CT-ND | 0,27000 € | Upgrade |
| DTA115EKAT146 | Rohm Semiconductor | 36.756 | DTA115EKAT146CT-ND | 0,20000 € | Similar |
| PDTA144VT,215 | Nexperia USA Inc. | 4.580 | 1727-PDTA144VT,215CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05500 € | 5,50 € |
| 500 | 0,03992 € | 19,96 € |
| 1.000 | 0,03501 € | 35,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02712 € | 81,36 € |
| 6.000 | 0,02413 € | 144,78 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

