P-Channel 30 V 50A (Tc) 125W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP50P03HDL

DigiKey Part Number
MTP50P03HDLOS-ND
Manufacturer
Manufacturer Product Number
MTP50P03HDL
Description
MOSFET P-CH 30V 50A TO220AB
Customer Reference
Detailed Description
P-Channel 30 V 50A (Tc) 125W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MTP50P03HDL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 5 V
Packaging
Tube
Vgs (Max)
±15V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 25 V
FET Type
Power Dissipation (Max)
125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 25A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable