
MTP2P50EG | |
|---|---|
DigiKey Part Number | MTP2P50EGOS-ND |
Manufacturer | |
Manufacturer Product Number | MTP2P50EG |
Description | MOSFET P-CH 500V 2A TO220AB |
Customer Reference | |
Detailed Description | P-Channel 500 V 2A (Tc) 75W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MTP2P50EG Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1183 pF @ 25 V |
FET Type | Power Dissipation (Max) 75W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQP3P50 | onsemi | 2.782 | FQP3P50-ND | 2,06000 € | Similar |


