MTP10N10ELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 16.185
Unit Price: 1,85000 €
Datasheet
N-Channel 100 V 10A (Tc) 1.75W (Ta), 40W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP10N10ELG

DigiKey Part Number
MTP10N10ELGOS-ND
Manufacturer
Manufacturer Product Number
MTP10N10ELG
Description
MOSFET N-CH 100V 10A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 10A (Tc) 1.75W (Ta), 40W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MTP10N10ELG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V
Packaging
Tube
Vgs (Max)
±15V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 25 V
FET Type
Power Dissipation (Max)
1.75W (Ta), 40W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
220mOhm @ 5A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF510PBFVishay Siliconix16.185IRF510PBF-ND1,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable