MTD3055V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.870
Unit Price: 1,26000 €
Datasheet

Similar


onsemi
In Stock: 15.148
Unit Price: 1,47000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,14169 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.286
Unit Price: 1,64000 €
Datasheet
N-Channel 60 V 12A (Ta) 3.9W (Ta), 48W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 12A (Ta) 3.9W (Ta), 48W (Tc) Surface Mount TO-252AA
TO-252AA

MTD3055V

DigiKey Part Number
MTD3055VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTD3055V
Description
MOSFET N-CH 60V 12A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 12A (Ta) 3.9W (Ta), 48W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
MTD3055V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes