
MTD20P03HDLT4 | |
|---|---|
DigiKey Part Number | MTD20P03HDLT4OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTD20P03HDLT4 |
Description | MOSFET P-CH 30V 19A DPAK |
Customer Reference | |
Detailed Description | P-Channel 30 V 19A (Tc) 75W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MTD20P03HDLT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 9.5A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1064 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |

