Similar

MTD10N10ELT4 | |
|---|---|
DigiKey Part Number | MTD10N10ELT4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTD10N10ELT4 |
Description | MOSFET N-CH 100V 10A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 1.75W (Ta), 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MTD10N10ELT4 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±15V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.75W (Ta), 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 220mOhm @ 5A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR120TRRPBF | Vishay Siliconix | 0 | IRFR120TRRPBF-ND | 0,50830 € | Similar |


