
MT9V131C12STC-DR | |
|---|---|
DigiKey Part Number | MT9V131C12STC-DR-ND |
Manufacturer | |
Manufacturer Product Number | MT9V131C12STC-DR |
Description | SENSOR IMAGE VGA COLOR 48CLCC |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 640H x 480V 5.6µm x 5.6µm 48-CLCC (11.43x11.43) |
Category | Frames per Second 15.0 |
Manufacturer onsemi | Voltage - Supply 2.55V ~ 3.05V |
Packaging Tray | Package / Case 48-CLCC |
Part Status Obsolete | Supplier Device Package 48-CLCC (11.43x11.43) |
Type CMOS with Processor | Operating Temperature -20°C ~ 70°C |
Pixel Size 5.6µm x 5.6µm | Base Product Number |
Active Pixel Array 640H x 480V |

