
MT9V128IA3XTC-TR | |
|---|---|
DigiKey Part Number | MT9V128IA3XTC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT9V128IA3XTC-TR |
Description | SENSOR IMAGE |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 680H x 512V 5.6µm x 5.6µm 63-IBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT9V128IA3XTC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | 680H x 512V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |

