CMOS with Processor Image Sensor 680H x 512V 5.6µm x 5.6µm 63-IBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9V128IA3XTC-DR

DigiKey Part Number
MT9V128IA3XTC-DR-ND
Manufacturer
Manufacturer Product Number
MT9V128IA3XTC-DR
Description
SENSOR IMAGE
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 680H x 512V 5.6µm x 5.6µm 63-IBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MT9V128IA3XTC-DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
5.6µm x 5.6µm
Active Pixel Array
680H x 512V
Frames per Second
60.0
Voltage - Supply
1.7V ~ 1.9V
Package / Case
63-LBGA
Supplier Device Package
63-IBGA (9x9)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,96000 €18,96 €
517,31400 €86,57 €
1016,70000 €167,00 €
2515,96640 €399,16 €
5015,46520 €773,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,96000 €
Unit Price with VAT:22,56240 €