
MT9V128IA3XTC-DP | |
|---|---|
DigiKey Part Number | MT9V128IA3XTC-DP-ND |
Manufacturer | |
Manufacturer Product Number | MT9V128IA3XTC-DP |
Description | SENSOR IMAGE |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 680H x 512V 5.6µm x 5.6µm 63-IBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT9V128IA3XTC-DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | 680H x 512V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| 5 | 17,85400 € | 89,27 € |
| 10 | 17,22400 € | 172,24 € |
| 25 | 16,47120 € | 411,78 € |
| 50 | 15,95600 € | 797,80 € |
| 100 | 15,48360 € | 1.548,36 € |
| 500 | 14,53124 € | 7.265,62 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,25260 € |

