
MT9V115EBKSTCH-GEVB | |
|---|---|
DigiKey Part Number | MT9V115EBKSTCH-GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | MT9V115EBKSTCH-GEVB |
Description | BOARD EVAL VGA 1/13" SOC HB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MT9V115 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MT9V115 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,33000 € | 331,33 € |
| Unit Price without VAT: | 331,33000 € |
|---|---|
| Unit Price with VAT: | 394,28270 € |

