
MT9V034C12STM-TR | |
|---|---|
DigiKey Part Number | MT9V034C12STM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT9V034C12STM-TR |
Description | SENSOR IMAGE VGA MONO 48-CLCC |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 48-CLCC (11.43x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | MT9V034C12STM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 6µm x 6µm | |
Active Pixel Array | 752H x 480V | |
Frames per Second | 60.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-CLCC | |
Supplier Device Package | 48-CLCC (11.43x11.43) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |

