
MT9V032C12STM-TP | |
|---|---|
DigiKey Part Number | MT9V032C12STM-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT9V032C12STM-TP |
Description | SENSOR IMAGE VGA MONO CMOS 48LCC |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 48-CLCC (11.43x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | MT9V032C12STM-TP Models |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Package / Case 48-CLCC |
Part Status Obsolete | Supplier Device Package 48-CLCC (11.43x11.43) |
Type CMOS with Processor | Operating Temperature -30°C ~ 70°C |
Pixel Size 6µm x 6µm | Base Product Number |
Active Pixel Array 752H x 480V |

