
MT9V024IA7XTR-DR | |
|---|---|
DigiKey Part Number | MT9V024IA7XTR-DR-ND |
Manufacturer | |
Manufacturer Product Number | MT9V024IA7XTR-DR |
Description | SENSOR IMAGE CMOS 52IBGA |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 52-IBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT9V024IA7XTR-DR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer onsemi | Package / Case 52-LBGA |
Packaging Tray | Supplier Device Package 52-IBGA (9x9) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type CMOS with Processor | Grade Automotive |
Pixel Size 6µm x 6µm | Qualification AEC-Q100 |
Active Pixel Array 752H x 480V | Base Product Number |
Frames per Second 60.0 |

