CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 52-IBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9V024IA7XTR-DP

DigiKey Part Number
MT9V024IA7XTR-DP-ND
Manufacturer
Manufacturer Product Number
MT9V024IA7XTR-DP
Description
SENSOR IMAGE CMOS 52IBGA
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 52-IBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MT9V024IA7XTR-DP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
onsemi
Package / Case
52-LBGA
Packaging
Tray
Supplier Device Package
52-IBGA (9x9)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
CMOS with Processor
Grade
Automotive
Pixel Size
6µm x 6µm
Qualification
AEC-Q100
Active Pixel Array
752H x 480V
Base Product Number
Frames per Second
60.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.009 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.009In Stock
Ships from Flip Electronics