Image for MT9V023IA7XTM-DR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9V023IA7XTM-DR

DigiKey Part Number
MT9V023IA7XTM-DR-ND
Manufacturer
Manufacturer Product Number
MT9V023IA7XTM-DR
Description
IC SENSOR IMAGE MONO 52-IBGA
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 52-IBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
6µm x 6µm
Active Pixel Array
752H x 480V
Frames per Second
60.0
Voltage - Supply
3V ~ 3.6V
Package / Case
52-LBGA
Supplier Device Package
52-IBGA (9x9)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.