
MT9V023IA7XTC-TP | |
|---|---|
DigiKey Part Number | 2832-MT9V023IA7XTC-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT9V023IA7XTC-TP |
Description | IC SENSOR IMAGE COLOR 52-IBGA |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 52-IBGA (9x9) |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Package / Case 52-LBGA |
Part Status Active | Supplier Device Package 52-IBGA (9x9) |
Type CMOS with Processor | Operating Temperature -40°C ~ 105°C |
Pixel Size 6µm x 6µm | Base Product Number |
Active Pixel Array 752H x 480V |

