Image for MT9V023IA7XTC-DR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9V023IA7XTC-DR

DigiKey Part Number
MT9V023IA7XTC-DR-ND
Manufacturer
Manufacturer Product Number
MT9V023IA7XTC-DR
Description
IC SENSOR IMAGE COLOR 52-IBGA
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 52-IBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
60.0
Manufacturer
onsemi
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Package / Case
52-LBGA
Part Status
Obsolete
Supplier Device Package
52-IBGA (9x9)
Type
CMOS with Processor
Operating Temperature
-40°C ~ 105°C
Pixel Size
6µm x 6µm
Base Product Number
Active Pixel Array
752H x 480V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.