CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 48-iLCC (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9P031I12STM-DR1

DigiKey Part Number
MT9P031I12STM-DR1-ND
Manufacturer
Manufacturer Product Number
MT9P031I12STM-DR1
Description
SENSOR IMAGE 5MP MONO CMOS 48LCC
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 48-iLCC (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MT9P031I12STM-DR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
53.0
Manufacturer
onsemi
Voltage - Supply
1.7V ~ 1.9V, 2.6V ~ 3.1V
Packaging
Tray
Package / Case
48-LCC
Part Status
Obsolete
Supplier Device Package
48-iLCC (10x10)
Type
CMOS
Operating Temperature
-30°C ~ 70°C
Pixel Size
2.2µm x 2.2µm
Base Product Number
Active Pixel Array
2592H x 1944V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable