CMOS Image Sensor 1280H x 1024V 12µm x 12µm 280-PGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9M413C36STM-DR

DigiKey Part Number
MT9M413C36STM-DR-ND
Manufacturer
Manufacturer Product Number
MT9M413C36STM-DR
Description
SENSOR IMAGE MONO CMOS 280-PGA
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 1024V 12µm x 12µm 280-PGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Active Pixel Array
1280H x 1024V
Manufacturer
onsemi
Frames per Second
500.0
Series
Voltage - Supply
3.3V
Packaging
Tray
Package / Case
280-PGA
Part Status
Obsolete
Supplier Device Package
280-PGA
Type
CMOS
Operating Temperature
-5°C ~ 60°C
Pixel Size
12µm x 12µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.