Image for MT9M034I12STC-DRBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9M034I12STC-DRBR

DigiKey Part Number
MT9M034I12STC-DRBR-ND
Manufacturer
Manufacturer Product Number
MT9M034I12STC-DRBR
Description
SENSOR IMAGE 1.6MP CMOS 48-LCC
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-ILCC (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
45.0
Manufacturer
onsemi
Voltage - Supply
1.7V ~ 1.95V
Packaging
Tray
Package / Case
48-LCC
Part Status
Obsolete
Supplier Device Package
48-ILCC (10x10)
Type
CMOS with Processor
Operating Temperature
-30°C ~ 70°C
Pixel Size
3.75µm x 3.75µm
Base Product Number
Active Pixel Array
1280H x 960V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 19.172 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

19.172In Stock
Ships from Rochester Electronics, LLC