Image for MT9M034I12STC-DPBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9M034I12STC-DPBR

DigiKey Part Number
MT9M034I12STC-DPBR-ND
Manufacturer
Manufacturer Product Number
MT9M034I12STC-DPBR
Description
SENSOR IMAGE 1.6MP CMOS 48-LCC
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-ILCC (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
3.75µm x 3.75µm
Active Pixel Array
1280H x 960V
Frames per Second
45.0
Voltage - Supply
1.7V ~ 1.95V
Package / Case
48-LCC
Supplier Device Package
48-ILCC (10x10)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 413 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

413In Stock
Ships from Flip Electronics