
MT9M001C12STM-TR | |
|---|---|
DigiKey Part Number | MT9M001C12STM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT9M001C12STM-TR |
Description | SENSOR IMAGE MONO CMOS 48-LCC |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 1024V 5.2µm x 5.2µm 48-CLCC (14.22x14.22) |
Datasheet | Datasheet |
EDA/CAD Models | MT9M001C12STM-TR Models |
Category | Frames per Second 30.0 |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Package / Case 48-CLCC |
Part Status Obsolete | Supplier Device Package 48-CLCC (14.22x14.22) |
Type CMOS with Processor | Operating Temperature 0°C ~ 70°C |
Pixel Size 5.2µm x 5.2µm | Base Product Number |
Active Pixel Array 1280H x 1024V |

