
MT9M001C12STM-TP | |
|---|---|
DigiKey Part Number | MT9M001C12STM-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT9M001C12STM-TP |
Description | SENSOR IMAGE MONO CMOS 48-LCC |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 1024V 5.2µm x 5.2µm 48-CLCC (14.22x14.22) |
Datasheet | Datasheet |
EDA/CAD Models | MT9M001C12STM-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 5.2µm x 5.2µm | |
Active Pixel Array | 1280H x 1024V | |
Frames per Second | 30.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-CLCC | |
Supplier Device Package | 48-CLCC (14.22x14.22) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

