Image for MT9M001C12STM-TH-DR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9M001C12STM-TH-DR

DigiKey Part Number
488-MT9M001C12STM-TH-DR-ND
Manufacturer
Manufacturer Product Number
MT9M001C12STM-TH-DR
Description
CMOS IMAGE SENSOR, 1 MP, 1/2"
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1280H x 1024V 5.2µm x 5.2µm 48-CLCC (14.22x14.22)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
1280H x 1024V
Manufacturer
onsemi
Frames per Second
30.0
Packaging
Bulk
Voltage - Supply
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Package / Case
48-CLCC
Type
CMOS with Processor
Supplier Device Package
48-CLCC (14.22x14.22)
Pixel Size
5.2µm x 5.2µm
Operating Temperature
0°C ~ 70°C
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.