CMOS Image Sensor 1280H x 1024V 5.2µm x 5.2µm 48-CLCC (14.22x14.22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9M001C12STM-DR1

DigiKey Part Number
MT9M001C12STM-DR1-ND
Manufacturer
Manufacturer Product Number
MT9M001C12STM-DR1
Description
SENSOR IMAGE MONO CMOS 48-LCC
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 1024V 5.2µm x 5.2µm 48-CLCC (14.22x14.22)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
30.0
Manufacturer
onsemi
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Package / Case
48-CLCC
Part Status
Obsolete
Supplier Device Package
48-CLCC (14.22x14.22)
Type
CMOS
Operating Temperature
0°C ~ 70°C
Pixel Size
5.2µm x 5.2µm
Base Product Number
Active Pixel Array
1280H x 1024V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.