CMOS with Processor Image Sensor 3856H x 2764V 1.67µm x 1.67µm 48-ILCC (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9J003I12STMU-DP

DigiKey Part Number
MT9J003I12STMU-DP-ND
Manufacturer
Manufacturer Product Number
MT9J003I12STMU-DP
Description
SNSR IMAGE DGTL HISPI 48-LCC
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 3856H x 2764V 1.67µm x 1.67µm 48-ILCC (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
1.67µm x 1.67µm
Active Pixel Array
3856H x 2764V
Frames per Second
30.0
Voltage - Supply
1.7V ~ 1.9V
Package / Case
48-LCC
Supplier Device Package
48-ILCC (10x10)
Operating Temperature
-30°C ~ 70°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.025
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,82000 €29,82 €
527,36600 €136,83 €
1026,45300 €264,53 €
2525,36240 €634,06 €
5024,61520 €1.230,76 €
10023,93010 €2.393,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,82000 €
Unit Price with VAT:35,48580 €