Image for MT9F002I12-N4000-DP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9F002I12-N4000-DP

DigiKey Part Number
MT9F002I12-N4000-DP-ND
Manufacturer
Manufacturer Product Number
MT9F002I12-N4000-DP
Description
SENSOR IMAGE
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 4384H x 3288V 1.4µm x 1.4µm 48-ILCC (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
13.7
Manufacturer
onsemi
Voltage - Supply
1.7V ~ 1.9V
Packaging
Tray
Package / Case
48-LCC
Part Status
Obsolete
Supplier Device Package
48-ILCC (10x10)
Type
CMOS with Processor
Operating Temperature
-30°C ~ 70°C (TJ)
Pixel Size
1.4µm x 1.4µm
Base Product Number
Active Pixel Array
4384H x 3288V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.