Image for MSTS4911C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSTS4911C

DigiKey Part Number
MSTS4911C-ND
Manufacturer
Manufacturer Product Number
MSTS4911C
Description
DISPLAY LED 7-SEG 0.4" TRPL RED
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.618" H x 1.189" W x 0.630" D (15.70mm x 30.20mm x 16.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Anode
Manufacturer
onsemi
Color
Red
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
2V
Part Status
Obsolete
Current - Test
20mA
Number of Characters
3
Millicandela Rating
2.2mcd
Size / Dimension
0.618" H x 1.189" W x 0.630" D (15.70mm x 30.20mm x 16.00mm)
Wavelength - Peak
635nm
Digit/Alpha Size
0.40" (10.16mm)
Base Product Number
Display Type
7-Segment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.