
MSTS4111C | |
|---|---|
DigiKey Part Number | MSTS4111C-ND |
Manufacturer | |
Manufacturer Product Number | MSTS4111C |
Description | DISPLAY LED 7-SEG 0.4" TRPL RED |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2.1V 20mA 0.618" H x 1.189" W x 0.630" D (15.70mm x 30.20mm x 16.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 3 | |
Size / Dimension | 0.618" H x 1.189" W x 0.630" D (15.70mm x 30.20mm x 16.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 0.7mcd | |
Wavelength - Peak | 697nm | |
Power Dissipation (Max) | - | |
Package / Case | - | |
Base Product Number |

