Similar
Similar

MST6410C | |
|---|---|
DigiKey Part Number | MST6410C-ND |
Manufacturer | |
Manufacturer Product Number | MST6410C |
Description | DISPLAY 7SEG 0.56" TRP GRN 28DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Anode 2.1V 20mA 0.752" H x 1.484" W x 0.315" D (19.10mm x 37.70mm x 8.00mm) 28-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 3 | Wavelength - Peak 570nm |
Size / Dimension 0.752" H x 1.484" W x 0.315" D (19.10mm x 37.70mm x 8.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 28-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA56-11GWA | Kingbright | 0 | 754-1655-5-ND | 5,15000 € | Similar |
| LDT-A512RI | Lumex Opto/Components Inc. | 5 | 67-1424-ND | 3,24000 € | Similar |



