Similar

MST6140C | |
|---|---|
DigiKey Part Number | MST6140C-ND |
Manufacturer | |
Manufacturer Product Number | MST6140C |
Description | DISPLAY 7SEG 0.56" TRP RED 28DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2.1V 20mA 0.752" H x 1.484" W x 0.315" D (19.10mm x 37.70mm x 8.00mm) 28-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.7mcd |
Number of Characters 3 | Wavelength - Peak 697nm |
Size / Dimension 0.752" H x 1.484" W x 0.315" D (19.10mm x 37.70mm x 8.00mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 28-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB-603VP | Rohm Semiconductor | 140 | LB-603VP-ND | 5,29000 € | Similar |
| LDT-C514RI | Lumex Opto/Components Inc. | 4.324 | 67-1425-ND | 3,20000 € | Similar |



