Image for MST5950C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MST5950C

DigiKey Part Number
MST5950C-ND
Manufacturer
Manufacturer Product Number
MST5950C
Description
DISPLAY 7SEG 0.52" TRP RED 30DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.697" H x 1.496" W x 0.276" D (17.70mm x 38.00mm x 7.00mm) 30-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
2.2mcd
Number of Characters
3
Wavelength - Peak
635nm
Size / Dimension
0.697" H x 1.496" W x 0.276" D (17.70mm x 38.00mm x 7.00mm)
Power Dissipation (Max)
70mW
Digit/Alpha Size
0.52" (13.21mm)
Package / Case
30-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.