
MST4911C | |
|---|---|
DigiKey Part Number | MST4911C-ND |
Manufacturer | |
Manufacturer Product Number | MST4911C |
Description | DISPLAY 7SEG 0.4" TRPL RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.618" H x 1.189" W x 0.276" D (15.70mm x 30.20mm x 7.00mm) 12-DIP |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 3 | Wavelength - Peak 635nm |
Size / Dimension 0.618" H x 1.189" W x 0.276" D (15.70mm x 30.20mm x 7.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 12-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

