
MST4441C | |
|---|---|
DigiKey Part Number | MST4441C-ND |
Manufacturer | |
Manufacturer Product Number | MST4441C |
Description | DISPLAY 7SEG 0.4" TRPL GRN 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 2.1V 20mA 0.618" H x 1.189" W x 0.276" D (15.70mm x 30.20mm x 7.00mm) 12-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 3 | |
Size / Dimension | 0.618" H x 1.189" W x 0.276" D (15.70mm x 30.20mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 570nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 12-DIP | |
Base Product Number |

