Image for MST4411C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MST4411C

DigiKey Part Number
MST4411C-ND
Manufacturer
Manufacturer Product Number
MST4411C
Description
DISPLAY 7SEG 0.4" TRPL GRN 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Anode 2.1V 20mA 0.618" H x 1.189" W x 0.276" D (15.70mm x 30.20mm x 7.00mm) 12-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
3
Size / Dimension
0.618" H x 1.189" W x 0.276" D (15.70mm x 30.20mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
570nm
Power Dissipation (Max)
70mW
Package / Case
12-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.