MSR860G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 2.350
Unit Price: 1,16000 €
Datasheet

Similar


IXYS
In Stock: 1.004
Unit Price: 2,88000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.000
Unit Price: 1,37000 €
Datasheet

Similar


Power Integrations
In Stock: 411
Unit Price: 0,76000 €
Datasheet

Similar


Power Integrations
In Stock: 644
Unit Price: 0,65000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,31339 €
Datasheet

Similar


Power Integrations
In Stock: 297
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.924
Unit Price: 2,72000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.233
Unit Price: 2,53000 €
Datasheet
Diode 600 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR860G

DigiKey Part Number
MSR860GOS-ND
Manufacturer
Manufacturer Product Number
MSR860G
Description
DIODE STANDARD 600V 8A TO2202
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

700In Stock
Ships from Flip Electronics