MSR860 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 396
Unit Price: 0,75000 €
Datasheet

Similar


Power Integrations
In Stock: 644
Unit Price: 0,65000 €
Datasheet

Similar


Power Integrations
In Stock: 297
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 906
Unit Price: 1,95000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.133
Unit Price: 2,50000 €
Datasheet
Diode 600 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR860

DigiKey Part Number
MSR860OS-ND
Manufacturer
Manufacturer Product Number
MSR860
Description
DIODE STANDARD 600V 8A TO2202
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
120 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220-2
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQA03TC600Power Integrations396596-1358-5-ND0,75000 €Similar
LXA06T600Power Integrations644596-1350-5-ND0,65000 €Similar
QH03TZ600Power Integrations297596-QH03TZ600-ND0,75000 €Similar
STTH506DSTMicroelectronics906497-12688-5-ND1,95000 €Similar
VS-HFA08TB60-M3Vishay General Semiconductor - Diodes Division1.133VS-HFA08TB60-M3GI-ND2,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes