MSR1560 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3
Unit Price: 2,15000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 6.253
Unit Price: 1,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.771
Unit Price: 2,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: 1,67000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.232
Unit Price: 3,57000 €
Datasheet
Diode 600 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR1560

DigiKey Part Number
MSR1560OS-ND
Manufacturer
Manufacturer Product Number
MSR1560
Description
DIODE STANDARD 600V 15A TO2202
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes