Similar

MSQC6942C | |
|---|---|
DigiKey Part Number | MSQC6942C-ND |
Manufacturer | |
Manufacturer Product Number | MSQC6942C |
Description | DISPLAY LED 7-SEG 0.56" QUAD RED |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2V 20mA 0.673" H x 1.984" W x 0.315" D (17.10mm x 50.40mm x 8.00mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer onsemi | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Obsolete | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 2mcd |
Size / Dimension 0.673" H x 1.984" W x 0.315" D (17.10mm x 50.40mm x 8.00mm) | Wavelength - Peak 635nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 70mW |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC-5723HR | LITEON | 959 | 160-1879-ND | 4,10000 € | Similar |


