
MSQC6440C | |
|---|---|
DigiKey Part Number | MSQC6440C-ND |
Manufacturer | |
Manufacturer Product Number | MSQC6440C |
Description | DISP 7SEG 0.56" QUAD GRN 36DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Cathode 2.1V 20mA 0.673" H x 1.500" W x 0.315" D (17.10mm x 38.10mm x 8.00mm) 36-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 4 | |
Size / Dimension | 0.673" H x 1.500" W x 0.315" D (17.10mm x 38.10mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 36-DIP Module (0.600", 15.24mm) | |
Base Product Number |

