
MSQC6142C | |
|---|---|
DigiKey Part Number | MSQC6142C-ND |
Manufacturer | |
Manufacturer Product Number | MSQC6142C |
Description | DISPLAY LED 7-SEG 0.56" QUAD RED |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2.1V 20mA 0.673" H x 1.984" W x 0.315" D (17.10mm x 50.40mm x 8.00mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer onsemi | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Obsolete | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 0.7mcd |
Size / Dimension 0.673" H x 1.984" W x 0.315" D (17.10mm x 50.40mm x 8.00mm) | Wavelength - Peak 695nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 40mW |
Display Type 7-Segment | Base Product Number |

