Similar
Similar

MSQC4411C | |
|---|---|
DigiKey Part Number | MSQC4411C-ND |
Manufacturer | |
Manufacturer Product Number | MSQC4411C |
Description | LED 7-SEG CLOCK 4DIG CA GRN .4" |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2.1V 20mA 0.508" H x 1.582" W x 0.276" D (12.90mm x 40.18mm x 7.00mm) 16-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 4 | |
Size / Dimension | 0.508" H x 1.582" W x 0.276" D (12.90mm x 40.18mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 570nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Base Product Number |



