
MSQC4111C | |
|---|---|
DigiKey Part Number | MSQC4111C-ND |
Manufacturer | |
Manufacturer Product Number | MSQC4111C |
Description | DISP 7SEG 0.39" QUAD RED 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 2.1V 20mA 0.508" H x 1.582" W x 0.276" D (12.90mm x 40.18mm x 7.00mm) 16-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.7mcd |
Number of Characters 4 | Wavelength - Peak 695nm |
Size / Dimension 0.508" H x 1.582" W x 0.276" D (12.90mm x 40.18mm x 7.00mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 16-DIP (0.400", 10.16mm) |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Anode |

