MSQA6V1W5T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 384
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.002
Unit Price: 0,38000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,12942 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.536
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 30.533
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 35.065
Unit Price: 0,47000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSQA6V1W5T2

DigiKey Part Number
MSQA6V1W5T2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSQA6V1W5T2
Description
TVS DIODE 3VWM SC88A
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
90pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Reverse Standoff (Typ)
3V
Supplier Device Package
Voltage - Breakdown (Min)
6.1V
Base Product Number
Power - Peak Pulse
150W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSQA6V1W5T2Gonsemi384MSQA6V1W5T2GOSCT-ND0,28000 €Direct
BZA856AVL,115Nexperia USA Inc.6.0021727-5310-1-ND0,38000 €Similar
CPDV5-5V0U-HFComchip Technology0CPDV5-5V0U-HF-ND0,12942 €Similar
ESDA25W5STMicroelectronics1.536497-ESDA25W5CT-ND0,52000 €Similar
ESDA6V1W5STMicroelectronics30.533497-7228-1-ND0,35000 €Similar
Obsolete
Marketplace Stock: 94.588 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

94.588In Stock
Ships from Rochester Electronics, LLC