Similar

MSQ6141C | |
|---|---|
DigiKey Part Number | MSQ6141C-ND |
Manufacturer | |
Manufacturer Product Number | MSQ6141C |
Description | DISP 7SEG 0.56" QUAD RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2.1V 20mA 0.752" H x 1.988" W x 0.315" D (19.10mm x 50.50mm x 8.00mm) 12-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 4 | |
Size / Dimension | 0.752" H x 1.988" W x 0.315" D (19.10mm x 50.50mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 0.7mcd | |
Wavelength - Peak | 697nm | |
Power Dissipation (Max) | 40mW | |
Package / Case | 12-DIP | |
Base Product Number |


